


15412094A2070 | |
|---|---|
DigiKey Part Number | 732-13416-2-ND - Tape & Reel (TR) 732-13416-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15412094A2070 |
Description | WL-SISW SMT INFRARED SIDEVIEW LE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 3mW/sr @ 20mA 20° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 15412094A2070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,55260 € | 27,63 € |
| 250 | 0,49400 € | 123,50 € |
| 500 | 0,44234 € | 221,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38665 € | 773,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

