
15335327BA252 | |
|---|---|
DigiKey Part Number | 732-15335327BA252TR-ND - Tape & Reel (TR) 732-15335327BA252CT-ND - Cut Tape (CT) 732-15335327BA252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15335327BA252 |
Description | WL-SUMW SMT ULTRAVIOLET CERAMIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6V 150mA 8mW/sr @ 100mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15335327BA252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,86000 € | 15,86 € |
| 10 | 14,01600 € | 140,16 € |
| 20 | 12,91000 € | 258,20 € |
| 100 | 11,80230 € | 1.180,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,70182 € | 4.850,91 € |
| Unit Price without VAT: | 15,86000 € |
|---|---|
| Unit Price with VAT: | 18,55620 € |

