
150282M167310 | |
|---|---|
DigiKey Part Number | 732-150282M167310TR-ND - Tape & Reel (TR) 732-150282M167310CT-ND - Cut Tape (CT) 732-150282M167310DKR-ND |
Manufacturer | |
Manufacturer Product Number | 150282M167310 |
Description | SMT FULL-COLOR TOP LED DIFFUSED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 515nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.80mm L x 2.70mm W | |
Height (Max) | 3.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 50 | 0,24100 € | 12,05 € |
| 250 | 0,21516 € | 53,79 € |
| 500 | 0,18934 € | 94,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15697 € | 784,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 50 | 0,24100 € | 12,05 € |
| 250 | 0,21516 € | 53,79 € |
| 500 | 0,18934 € | 94,67 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |






