
150121M153000 | |
|---|---|
DigiKey Part Number | 732-11394-2-ND - Tape & Reel (TR) 732-11394-1-ND - Cut Tape (CT) 732-11394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150121M153000 |
Description | LED RGB DIFFUSED SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150121M153000 Models |
Category | Lens Size 2.70mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Series | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 520nm Green, 468nm Blue |
Lens Transparency Diffused | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 50 | 0,75040 € | 37,52 € |
| 100 | 0,53800 € | 53,80 € |
| 500 | 0,49040 € | 245,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44280 € | 1.328,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |











