
150060BS83000 | |
|---|---|
DigiKey Part Number | 732-150060BS83000TR-ND - Tape & Reel (TR) 732-150060BS83000CT-ND - Cut Tape (CT) 732-150060BS83000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060BS83000 |
Description | SMT MONO-COLOR CHIP LED WATERCLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060BS83000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,23240 € | 23,24 € |
| 250 | 0,19792 € | 49,48 € |
| 1.000 | 0,15491 € | 154,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12393 € | 371,79 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |



