
150001 | |
|---|---|
DigiKey Part Number | 732-150001-ND |
Manufacturer | |
Manufacturer Product Number | 150001 |
Description | EVAL BOARD FOR 172946001 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 172946001, PIC16F1527 MagI3C Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 450mA | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 18V ~ 48V | |
Contents | Board(s) | |
Utilized IC / Part | 172946001, PIC16F1527 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,11000 € | 463,11 € |
| Unit Price without VAT: | 463,11000 € |
|---|---|
| Unit Price with VAT: | 541,83870 € |

