
CON2-1K-2 | |
|---|---|
DigiKey Part Number | 6141-CON2-1K-2-ND |
Manufacturer | |
Manufacturer Product Number | CON2-1K-2 |
Description | 1 kVA, 0.9 kW, monoblock UPS sys |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control, Network, Single Phase 1kVA / 900W 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 230VAC | |
Applications | General Purpose, Industrial Control, Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 1kVA / 900W | |
Backup Time - Max Load | 6 minutes | |
Voltage - Output | 230VAC | |
Height | 3.463" (89.00mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 33 lbs (15 kg) |
| Case: | 280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,14000 € | 462,14 € |
| 5 | 455,25800 € | 2.276,29 € |
| 10 | 440,62700 € | 4.406,27 € |
| 25 | 428,57880 € | 10.714,47 € |
| 50 | 420,83340 € | 21.041,67 € |
| Unit Price without VAT: | 462,14000 € |
|---|---|
| Unit Price with VAT: | 540,70380 € |




