
E3M0060065D | |
|---|---|
DigiKey Part Number | 1697-E3M0060065D-ND |
Manufacturer | |
Manufacturer Product Number | E3M0060065D |
Description | 60M 650V SIC AUTOMOTIVE MOSFET |
Customer Reference | |
Detailed Description | N-Channel 650 V 37A (Tc) 131W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 13.2A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 3.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1170 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 131W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,99000 € | 14,99 € |
| 30 | 9,30367 € | 279,11 € |
| 120 | 8,14342 € | 977,21 € |
| Unit Price without VAT: | 14,99000 € |
|---|---|
| Unit Price with VAT: | 17,53830 € |

