WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount
WizFi360-EVB-Mini / Quick Start Guide Tutorial

WIZFI360-PA

DigiKey Part Number
1278-WIZFI360-PA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WIZFI360-PA
Description
RF TXRX MOD WIFI TH SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
WIZFI360-PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
72.2Mbps
Power - Output
19dBm
Sensitivity
-95dBm
Serial Interfaces
UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
110mA
Current - Transmitting
230mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,18000 €3,18 €
1002,84000 €284,00 €
1.0002,68938 €2.689,38 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,72060 €