
EL03MS001 | |
|---|---|
DigiKey Part Number | 3546-EL03MS001-ND |
Manufacturer | |
Manufacturer Product Number | EL03MS001 |
Description | End Launch 2.92 mm Connector(DC |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,61000 € | 66,61 € |
| 10 | 63,34000 € | 633,40 € |
| 25 | 59,98400 € | 1.499,60 € |
| 50 | 56,62740 € | 2.831,37 € |
| Unit Price without VAT: | 66,61000 € |
|---|---|
| Unit Price with VAT: | 77,93370 € |

