KC-19-93 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 376
Unit Price: 7,00000 €
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: 15,99000 €
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: 16,65000 €
Datasheet
Image for KC-19-93 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC-19-93

DigiKey Part Number
991-KC-19-93-ND
Manufacturer
Manufacturer Product Number
KC-19-93
Description
JACK, BKHD, BNC
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.20dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.