
MKS2D036801F00KO00 | |
|---|---|
DigiKey Part Number | 1928-MKS2D036801F00KO00CT-ND - Cut Tape (CT) 1928-MKS2D036801F00KO00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2D036801F00KO00 |
Description | CAP FILM 0.68UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,36830 € | 36,83 € |
| 500 | 0,30726 € | 153,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,28611 € | 314,72 € |
| 2.200 | 0,27101 € | 596,22 € |
| 3.300 | 0,26344 € | 869,35 € |
| 5.500 | 0,25506 € | 1.402,83 € |
| 7.700 | 0,25016 € | 1.926,23 € |
| 11.000 | 0,24544 € | 2.699,84 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

