0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D024701A00KO00

DigiKey Part Number
1928-MKS2D024701A00KO00CT-ND - Cut Tape (CT)
1928-MKS2D024701A00KO00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D024701A00KO00
Description
CAP FILM 0.047UF 10% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,33900 €3,39 €
500,25700 €12,85 €
1000,23180 €23,18 €
5000,18920 €94,60 €
1.0000,17604 €176,04 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.2000,16388 €360,54 €
4.4000,15521 €682,92 €
6.6000,15087 €995,74 €
11.0000,14605 €1.606,55 €
15.4000,14324 €2.205,90 €
22.0000,14053 €3.091,66 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €