
FKP1Y012205H00KSSD | |
|---|---|
DigiKey Part Number | 1928-FKP1Y012205H00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y012205H00KSSD |
Description | CAP FILM 2200PF 10% 6KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1Y012205H00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 6000V (6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,98100 € | 9,81 € |
| 50 | 0,78720 € | 39,36 € |
| 100 | 0,72720 € | 72,72 € |
| 594 | 0,61761 € | 366,86 € |
| 1.188 | 0,58775 € | 698,25 € |
| 2.970 | 0,55622 € | 1.651,97 € |
| 5.346 | 0,53987 € | 2.886,15 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

