



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, Slotted, Torx® | |
Includes | Benchtop Stand, Chip Lifter | |
Features | ESD Safe | |
Weight | 2.3 lbs (1 kg) |


