Hammer, Dead Blow Steel Tube, Cushioned Grip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hammer, Dead Blow Steel Tube, Cushioned Grip
80250
Wiha Tools USA

80250

DigiKey Part Number
431-1763-ND
Manufacturer
Manufacturer Product Number
80250
Description
HAMMER DEAD BLOW STEEL TUBE CUSH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hammer, Dead Blow Steel Tube, Cushioned Grip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hammer, Dead Blow
Manufacturer
Wiha
Handle Type
Steel Tube, Cushioned Grip
Packaging
Bulk
Face Type
Medium-Hard, 50mm Dia
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,95000 €59,95 €
Manufacturers Standard Package
Unit Price without VAT:59,95000 €
Unit Price with VAT:70,14150 €