New Product
Socket Set 7mm ~ 14mm Hex Socket 3/8" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72094

DigiKey Part Number
431-72094-ND
Manufacturer
Manufacturer Product Number
72094
Description
8 PIECE 3/8" DRIVE METRIC IMPACT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Set 7mm ~ 14mm Hex Socket 3/8" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Retail Package
Part Status
Active
Type
Socket Set
Tip Type
Hex Socket
Range of Values
7mm ~ 14mm
Drive Size
3/8"
Includes
Handle
Features
-
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
117,19000 €17,19 €
Unit Price without VAT:17,19000 €
Unit Price with VAT:20,11230 €