



31142 | |
|---|---|
DigiKey Part Number | 431-2143-ND |
Manufacturer | |
Manufacturer Product Number | 31142 |
Description | SOFTFINISH PHILLIPS SCREWDRIVER |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 7.50" (190.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.10" (78.7mm) | |
Length - Overall | 7.50" (190.5mm) | |
Features | Chrome Finish, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,20170 € |


