Wrench Set Wrench 1/4" ~ 1-1/2" Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30389

DigiKey Part Number
431-30389-ND
Manufacturer
Manufacturer Product Number
30389
Description
WRENCH SET 1/4-1.1/2" ASST 20PC
Customer Reference
Detailed Description
Wrench Set Wrench 1/4" ~ 1-1/2" Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
SAE (Standard)
End - Size
1/4" ~ 1-1/2"
Length
Assorted
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
Set of 20
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.