7mm Hex Socket Nut Driver 6.69" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7mm Hex Socket Nut Driver 6.69" (170.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26570

DigiKey Part Number
431-1558-ND
Manufacturer
Manufacturer Product Number
26570
Description
NUT DRIVER HEX SOCKET 7MM 6.69"
Customer Reference
Detailed Description
7mm Hex Socket Nut Driver 6.69" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
7mm
Length - Blade
2.36" (60.0mm)
Length - Overall
6.69" (170.0mm)
Features
Chrome Finish, Free Turning Cap
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.