


84310067 | |
|---|---|
DigiKey Part Number | 2582-84310067-ND |
Manufacturer | |
Manufacturer Product Number | 84310067 |
Description | LED PERM. LIGHT ELEMENT 115VAC R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Bulb Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 84310067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bulb | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 115VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 80,45500 € | 160,91 € |
| Unit Price without VAT: | 80,45500 € |
|---|---|
| Unit Price with VAT: | 94,13235 € |

