Buzzers Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14100055

DigiKey Part Number
2582-14100055-ND
Manufacturer
Manufacturer Product Number
14100055
Description
BUZZER MULTI SOUNDER 9-60V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Buzzers Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
14100055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Box
Part Status
Active
Voltage Range
9 ~ 60V
Operating Mode
Siren, Multiple Tone
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Termination
Screw Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1395,89000 €395,89 €
Manufacturers Standard Package
Unit Price without VAT:395,89000 €
Unit Price with VAT:463,19130 €