
05074772001 | |
|---|---|
DigiKey Part Number | 5627-05074772001-ND |
Manufacturer | |
Manufacturer Product Number | 05074772001 |
Description | SERIES 7400 KRAFTFORM ADJUSTABLE |
Customer Reference | |
Detailed Description | 1/4" Hex Handle, Bit Holding 1/4" Drive 5.59" (142.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 5.59" (142.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 € | 96,59 € |
| Unit Price without VAT: | 96,59000 € |
|---|---|
| Unit Price with VAT: | 113,01030 € |


