
05022661001 | |
|---|---|
DigiKey Part Number | 5627-05022661001-ND |
Manufacturer | |
Manufacturer Product Number | 05022661001 |
Description | HEX L-KEY 2MM |
Customer Reference | |
Detailed Description | Hex Key L-Key 2mm 3.98" (101.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 2mm |
Packaging Box | Length - Overall 3.98" (101.0mm) |
Part Status Active | Features Ball End, Stainless Steel |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,40700 € | 54,07 € |
| Unit Price without VAT: | 5,40700 € |
|---|---|
| Unit Price with VAT: | 6,32619 € |







