
YJ2.5-21.4-2.5AU | |
|---|---|
DigiKey Part Number | 5040-YJ2.5-21.4-2.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YJ2.5-21.4-2.5AU |
Description | 14 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 14 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 14 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,40020 € | 20,01 € |
| 100 | 0,37440 € | 37,44 € |
| 250 | 0,34856 € | 87,14 € |
| 500 | 0,32272 € | 161,36 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |









