
YJ2-25.5-0.5AU | |
|---|---|
DigiKey Part Number | 5040-YJ2-25.5-0.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YJ2-25.5-0.5AU |
Description | 20-28 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 20-28 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.5mm² | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59640 € | 14,91 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,52410 € | 52,41 € |
| 250 | 0,48796 € | 121,99 € |
| 500 | 0,45182 € | 225,91 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |


