
SP1310/S6I-N | |
|---|---|
DigiKey Part Number | 5040-SP1310/S6I-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/S6I-N |
Description | CONN PLUG FEMALE 6P SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1310/S6I-N Models |
Category | Shell Material Polyamide (PA66), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125VAC |
Termination Solder | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 3,00900 € | 30,09 € |
| 25 | 2,83000 € | 70,75 € |
| 50 | 2,66020 € | 133,01 € |
| 100 | 2,49020 € | 249,02 € |
| 250 | 2,32024 € | 580,06 € |
| 500 | 2,15024 € | 1.075,12 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |





