
SP1310/S5I-N(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1310/S5I-N(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/S5I-N(CU) |
Description | CONN PLUG FEMALE 5P SOLDER UL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1310/S5I-N(CU) Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300VAC |
Termination Solder | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Primary Material Plastic |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,05100 € | 30,51 € |
| 25 | 2,87280 € | 71,82 € |
| 50 | 2,70260 € | 135,13 € |
| 100 | 2,52420 € | 252,42 € |
| 250 | 2,35424 € | 588,56 € |
| 500 | 2,17574 € | 1.087,87 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,07160 € |



