
C0123610000 | |
|---|---|
DigiKey Part Number | C0123610000-ND |
Manufacturer | |
Manufacturer Product Number | C0123610000 |
Description | JUMPER TERM BLK 2POS SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Connection Sleeve |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | ST Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 7,21000 € | 72,10 € |
| 25 | 6,38280 € | 159,57 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 11,88720 € |





