Box Plastic, Polycarbonate (PC) Gray Cover Included 6.890" L x 2.953" W (175.00mm x 75.00mm) X 4.921" (125.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9535290000

DigiKey Part Number
9535290000-ND
Manufacturer
Manufacturer Product Number
9535290000
Description
BOX PLASTIC GRAY 6.89"L X 2.95"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 6.890" L x 2.953" W (175.00mm x 75.00mm) X 4.921" (125.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.890" L x 2.953" W (175.00mm x 75.00mm)
Height
4.921" (125.00mm)
Area (L x W)
20.3in² (131cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
PCB Supports, Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.822 lb (372.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,42000 €40,42 €
534,55600 €172,78 €
1032,29800 €322,98 €
2529,53920 €738,48 €
5029,01780 €1.450,89 €
Manufacturers Standard Package
Unit Price without VAT:40,42000 €
Unit Price with VAT:47,29140 €