
9535170000 | |
|---|---|
DigiKey Part Number | 9535170000-ND |
Manufacturer | |
Manufacturer Product Number | 9535170000 |
Description | BOX PLASTIC GRAY 4.92"L X 2.95"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.921" L x 2.953" W (125.00mm x 75.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.921" L x 2.953" W (125.00mm x 75.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.472 lb (214.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,63000 € | 34,63 € |
| 5 | 29,60200 € | 148,01 € |
| 10 | 27,66700 € | 276,67 € |
| 25 | 25,30320 € | 632,58 € |
| 50 | 24,38740 € | 1.219,37 € |
| Unit Price without VAT: | 34,63000 € |
|---|---|
| Unit Price with VAT: | 40,51710 € |





