MFR Recommended



9202040000 | |
|---|---|
DigiKey Part Number | 281-3060-ND |
Manufacturer | |
Manufacturer Product Number | 9202040000 |
Description | CUTTER CABLE CIRC CROSSING 11.4" |
Customer Reference | |
Detailed Description | Cable Cutter Circular 11.40" (290.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 11.40" (290.0mm) | |
Features | - | |
Capacity | 800MCM Cable | |
Weight | 1.7 lbs (771.1 g) |


