Green Wire Ferrule Connector Two x 6 AWG (16.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037360000

DigiKey Part Number
9037360000-ND
Manufacturer
Manufacturer Product Number
9037360000
Description
CONN FERRULE 2 X 6AWG GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector Two x 6 AWG (16.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 6 AWG (16.00mm²)
Length - Overall
29.00mm
Length - Pin
16.00mm
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,69000 €6,90 €
250,64720 €16,18 €
500,61620 €30,81 €
1000,58680 €58,68 €
2500,54992 €137,48 €
5000,52368 €261,84 €
1.0000,49866 €498,66 €
2.5000,46744 €1.168,60 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,94770 €