



9037280000 | |
|---|---|
DigiKey Part Number | 281-6154-ND |
Manufacturer | |
Manufacturer Product Number | 9037280000 |
Description | CONN FERRULE 2 X 17AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 17 AWG (1.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,14470 € | 14,47 € |
| 250 | 0,13556 € | 33,89 € |
| 500 | 0,12908 € | 64,54 € |
| 1.000 | 0,12289 € | 122,89 € |
| 2.500 | 0,11520 € | 288,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |










