



9037220000 | |
|---|---|
DigiKey Part Number | 281-6152-ND |
Manufacturer | |
Manufacturer Product Number | 9037220000 |
Description | CONN FERRULE 2 X 20AWG ORG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,08250 € | 8,25 € |
| 250 | 0,07732 € | 19,33 € |
| 500 | 0,07362 € | 36,81 € |
| 1.000 | 0,07010 € | 70,10 € |
| 2.500 | 0,06570 € | 164,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |









