Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9025980000

DigiKey Part Number
281-5136-ND
Manufacturer
Manufacturer Product Number
9025980000
Description
CONN FERRULE 16AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0463100000Weidmüller554.827281-3068-ND0,08000 €Parametric Equivalent
9004340000Weidmüller39.166281-3073-ND0,06374 €Parametric Equivalent
9025720000Weidmüller7884381-9025720000-ND0,08000 €Parametric Equivalent
9026090000Weidmüller8.732281-5139-ND0,09000 €Parametric Equivalent
2204.0Altech Corporation14.6831920-1225-ND0,13000 €Parametric Equivalent
In-Stock: 400
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08700 €0,87 €
250,08120 €2,03 €
500,07720 €3,86 €
1000,07350 €7,35 €
2500,06888 €17,22 €
5000,06560 €32,80 €
1.0000,06245 €62,45 €
2.5000,05854 €146,35 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €