Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004250000

DigiKey Part Number
281-5055-ND
Manufacturer
Manufacturer Product Number
9004250000
Description
CONN FERRULE 3/0AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
3/0 AWG (95.00mm²)
Length - Overall
25.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,37400 €13,74 €
251,28720 €32,18 €
501,22560 €61,28 €
1001,16710 €116,71 €
2501,09400 €273,50 €
5001,04176 €520,88 €
1.0000,99203 €992,03 €
2.5000,92995 €2.324,88 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,89540 €