Parametric Equivalent
Parametric Equivalent

8935660450 | |
|---|---|
DigiKey Part Number | 281-8935660450-ND |
Manufacturer | |
Manufacturer Product Number | 8935660450 |
Description | IE-C5ES8UG0450A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 147.64' (45.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 147.64' (45.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,70000 € | 242,70 € |
| Unit Price without VAT: | 242,70000 € |
|---|---|
| Unit Price with VAT: | 283,95900 € |

