
8000051705 | |
|---|---|
DigiKey Part Number | 281-8000051705-ND |
Manufacturer | |
Manufacturer Product Number | 8000051705 |
Description | AC/DC CONVERTER 24V 480W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 50°C | |
Features | Adjustable Output, IP65 | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.18" L x 7.72" W x 8.66" H (284.0mm x 196.0mm x 220.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,35000 € | 572,35 € |
| Unit Price without VAT: | 572,35000 € |
|---|---|
| Unit Price with VAT: | 669,64950 € |

