
7940099321 | |
|---|---|
DigiKey Part Number | 281-7940099321-ND |
Manufacturer | |
Manufacturer Product Number | 7940099321 |
Description | JUMPER TERM BLK 4POS SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Connection Sleeve |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 4 | |
Pitch | - | |
Style | Connection Sleeve | |
For Use With/Related Products | ST Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,25360 € | 1.025,36 € |
| Unit Price without VAT: | 10,25360 € |
|---|---|
| Unit Price with VAT: | 11,99671 € |





