
7789838020 | |
|---|---|
DigiKey Part Number | 281-7789838020-ND |
Manufacturer | |
Manufacturer Product Number | 7789838020 |
Description | C300-32B-320B-2S-M50-02 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 32 Line 6.56' (2.00m) 78.7" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 32 | |
Cable Length - Unexposed | 6.56' (2.00m) 78.7" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,06000 € | 376,06 € |
| Unit Price without VAT: | 376,06000 € |
|---|---|
| Unit Price with VAT: | 439,99020 € |











