
7760054124 | |
|---|---|
DigiKey Part Number | 281-7760054124-ND |
Manufacturer | |
Manufacturer Product Number | 7760054124 |
Description | ACT20P-2CI-2CO-ILP-S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 300V (Working), 2000V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,67000 € | 179,67 € |
| 5 | 157,62800 € | 788,14 € |
| 10 | 149,49400 € | 1.494,94 € |
| Unit Price without VAT: | 179,67000 € |
|---|---|
| Unit Price with VAT: | 210,21390 € |



