
7760054114 | |
|---|---|
DigiKey Part Number | 281-3390-ND |
Manufacturer | |
Manufacturer Product Number | 7760054114 |
Description | ACT20P-CI-CO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 2000V | |
Features | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,07000 € | 150,07 € |
| 5 | 140,16200 € | 700,81 € |
| 10 | 136,46800 € | 1.364,68 € |
| 25 | 132,04840 € | 3.301,21 € |
| 50 | 129,02080 € | 6.451,04 € |
| Unit Price without VAT: | 150,07000 € |
|---|---|
| Unit Price with VAT: | 175,58190 € |




