
4144870000 | |
|---|---|
DigiKey Part Number | 281-3344-ND |
Manufacturer | |
Manufacturer Product Number | 4144870000 |
Description | HOUSING PROFILE STRIP 2 METER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Housing 78.740" L x 4.291" W x 0.945" H (2000.00mm x 109.00mm x 24.00mm) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 78.740" L x 4.291" W x 0.945" H (2000.00mm x 109.00mm x 24.00mm) | |
Color | Orange | |
Material | Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,44000 € | 78,44 € |
| 10 | 66,67100 € | 666,71 € |
| 26 | 65,65769 € | 1.707,10 € |
| Unit Price without VAT: | 78,44000 € |
|---|---|
| Unit Price with VAT: | 91,77480 € |


