




4061580000 | |
|---|---|
DigiKey Part Number | 281-6026-ND |
Manufacturer | |
Manufacturer Product Number | 4061580000 |
Description | RELAY GEN PURPOSE SPDT 6A 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.3 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 147 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 10,16700 € | 101,67 € |
| 25 | 9,70880 € | 242,72 € |
| 50 | 9,37580 € | 468,79 € |
| 100 | 9,05390 € | 905,39 € |
| 250 | 8,64492 € | 2.161,23 € |
| 500 | 8,34768 € | 4.173,84 € |
| 1.000 | 8,06047 € | 8.060,47 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,34970 € |



