
3123990400 | |
|---|---|
DigiKey Part Number | 281-3123990400-ND |
Manufacturer | |
Manufacturer Product Number | 3123990400 |
Description | IE-S1DS2VE0400T02T02-E |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 131.23' (40.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 € | 86,97 € |
| 10 | 77,07100 € | 770,71 € |
| 100 | 70,69830 € | 7.069,83 € |
| Unit Price without VAT: | 86,97000 € |
|---|---|
| Unit Price with VAT: | 101,75490 € |

