
3109360000 | |
|---|---|
DigiKey Part Number | 281-3109360000-ND |
Manufacturer | |
Manufacturer Product Number | 3109360000 |
Description | FEED-THROUGH TERMINAL BLOCK, SNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 4 | Color Red |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style SNAP IN | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3109320000 | Weidmüller | 35 | 281-3109320000-ND | 4,05000 € | Parametric Equivalent |
| 3109330000 | Weidmüller | 40 | 281-3109330000-ND | 4,05000 € | Parametric Equivalent |
| 3109340000 | Weidmüller | 97 | 281-3109340000-ND | 4,05000 € | Parametric Equivalent |
| 3109370000 | Weidmüller | 100 | 281-3109370000-ND | 4,05000 € | Parametric Equivalent |
| 3109380000 | Weidmüller | 0 | 281-3109380000-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,87800 € | 28,78 € |
| 25 | 2,52080 € | 63,02 € |
| 50 | 2,29860 € | 114,93 € |
| 100 | 2,11510 € | 211,51 € |
| 300 | 1,89353 € | 568,06 € |
| 500 | 1,81474 € | 907,37 € |
| 1.000 | 1,72782 € | 1.727,82 € |
| 5.000 | 1,59300 € | 7.965,00 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,73850 € |

