



2898680000 | |
|---|---|
DigiKey Part Number | 281-2898680000-ND |
Manufacturer | |
Manufacturer Product Number | 2898680000 |
Description | BASIC TERMINAL FOR COMPONENT PLU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 19 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 3,87200 € | 38,72 € |
| 25 | 3,40200 € | 85,05 € |
| 50 | 3,11240 € | 155,62 € |
| 100 | 2,87510 € | 287,51 € |
| 250 | 2,63080 € | 657,70 € |
| 500 | 2,48974 € | 1.244,87 € |
| 1.000 | 2,37900 € | 2.379,00 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,38820 € |





