
2874530000 | |
|---|---|
DigiKey Part Number | 281-2874530000-ND |
Manufacturer | |
Manufacturer Product Number | 2874530000 |
Description | WPD 330CC 3X50/3X50 BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 15 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-14 AWG | |
Load Side Wire/Stud Size | 1-14 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,87000 € | 22,87 € |
| 10 | 16,41800 € | 164,18 € |
| 25 | 14,71560 € | 367,89 € |
| 50 | 13,70880 € | 685,44 € |
| 100 | 12,90610 € | 1.290,61 € |
| 250 | 12,10004 € | 3.025,01 € |
| 500 | 11,64356 € | 5.821,78 € |
| Unit Price without VAT: | 22,87000 € |
|---|---|
| Unit Price with VAT: | 26,75790 € |

