
2749260000 | |
|---|---|
DigiKey Part Number | 281-2749260000-ND |
Manufacturer | |
Manufacturer Product Number | 2749260000 |
Description | SDS 0.4X2.0X60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.4mm x 2mm Slotted Screwdriver 6.50" (165.0mm) |
Datasheet | Datasheet |
Category | Tip Type Slotted |
Manufacturer Weidmüller | Size 0.4mm x 2mm |
Packaging Box | Length - Blade 2.36" (60.0mm) |
Part Status Active | Length - Overall 6.50" (165.0mm) |
Tool Type Screwdriver | Features Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 5 | 7,44600 € | 37,23 € |
| 10 | 7,20600 € | 72,06 € |
| 25 | 6,90080 € | 172,52 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,39510 € |



